Cable Supports and Fasteners
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Type Attributes | Opening Size | Mounting Type | Material | Color | Length | Width | Height | Panel Hole Size | Material Thickness | Material Flammability Rating | Adhesive | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,903 In Stock | 1 : ¥2.04000 Bulk | Bulk | Active | Clip, Wire Saddle | Hinged, Top Lock | 0.710" L x 0.850" H (18.03mm x 21.59mm) | Arrowhead, Winged | Polyamide (PA66), Nylon 6/6 | Natural | 0.950" (24.13mm) | 0.200" (5.08mm) | 1.070" (27.18mm) | 0.187" (4.75mm) | - | UL94 V-2 | - | - | |||
4,250 In Stock | 1 : ¥7.06000 Bulk | Bulk | Active | Clip, C-Type | Locking, Round | 0.469" ~ 0.563" (11.91mm ~ 14.30mm) | Arrowhead, Winged | Polyamide (PA66), Nylon 6/6 | Natural | 1.240" (31.50mm) | 0.400" (10.16mm) | 1.170" (29.72mm) | 0.250" (6.35mm) | - | UL94 V-2 | - | - |