Cable Supports and Fasteners
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Type Attributes | Opening Size | Mounting Type | Material | Color | Length | Width | Height | Panel Hole Size | Material Thickness | Material Flammability Rating | Adhesive | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,000 In Stock | 1,000 : ¥1.45481 Bulk | Bulk | Active | Clip, Wire Saddle on Base | Hinged, Top Lock | 0.420" L x 0.190" H (10.67mm x 4.83mm) | Fastener | Polyamide (PA66), Nylon 6/6 | Natural | 0.630" (16.00mm) | 0.500" (12.70mm) | 0.380" (9.65mm) | 0.125" (3.18mm) | - | UL94 V-0 | - | Flame Retardant | |||
3,873 In Stock | 1 : ¥4.00000 Bulk | Bulk | Active | Clip, Wire Saddle | Locking | 0.438" L x 0.340" H (11.13mm x 8.64mm) | Fastener | Polyamide (PA66), Nylon 6/6 | Natural | 0.610" (15.50mm) | 0.219" (5.56mm) | 0.650" (16.51mm) | 0.142" ~ 0.146" (3.61mm ~ 3.71mm) | - | UL94 V-2 | - | - | |||
1,474 In Stock | 1 : ¥31.37000 Bulk | - | Bulk | Active | Clamp, P-Type | 180°, Ratchet, Ribbed | 0.210" ~ 0.540" (5.33mm ~ 13.72mm) | Fastener | Polyamide (PA66), Nylon 6/6; Steel | Black | 3.272" (83.10mm) | 1.374" (34.90mm) | - | 0.327" (8.31mm) | - | UL94 HB | - | Chemical Resistant, Heat Stabilized, Impact Resistant, Slotted for Cable Tie, UV Resistant | ||
3,837 In Stock | 1 : ¥1.45000 Bulk | Bulk | Active | Clip, Wire Saddle on Base | Round | 0.625" (15.88mm) | Fastener | Polyamide (PA66), Nylon 6/6 | Natural | 1.000" (25.40mm) | 1.000" (25.40mm) | 0.950" (24.13mm) | 0.125" (3.18mm) | - | UL94 V-2 | - | - | |||
6,739 In Stock | 1 : ¥2.38000 Bulk | Bulk | Active | Clip, Wire Saddle | Locking | 0.438" L x 0.720" H (11.13mm x 18.29mm) | Fastener | Polyamide (PA66), Nylon 6/6 | Natural | 0.610" (15.50mm) | 0.219" (5.56mm) | 1.030" (26.16mm) | 0.142" ~ 0.146" (3.61mm ~ 3.71mm) | - | UL94 V-2 | - | - |