Cable Supports and Fasteners
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Type Attributes | Opening Size | Mounting Type | Material | Color | Length | Width | Height | Panel Hole Size | Material Thickness | Material Flammability Rating | Adhesive | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,379 In Stock | 1 : ¥2.04000 Bulk | Bulk | Active | Clip, Wire Saddle | Hinged, Top Lock | 0.420" L x 0.350" H (10.67mm x 8.89mm) | Arrowhead, Winged | Polyamide (PA66), Nylon 6/6 | Natural | 0.660" (16.76mm) | 0.200" (5.08mm) | 0.570" (14.48mm) | 0.187" (4.75mm) | - | UL94 V-2 | - | - | |||
6,125 In Stock | 1 : ¥4.08000 Bulk | Bulk | Active | Clip, Bendable | - | - | Adhesive | Aluminum | Gray | 1.311" (33.30mm) | 0.750" (19.05mm) | - | - | - | - | Polyethylene Based (RMS-93) | Protective Foam Coating | |||
1,068 In Stock | 1 : ¥9.35000 Bulk | Bulk | Active | Clip, C-Type | Locking, Round | 0.578" ~ 0.750" (14.68mm ~ 19.05mm) | Arrowhead, Winged | Polyamide (PA66), Nylon 6/6 | Natural | 1.500" (38.10mm) | 0.500" (12.70mm) | 1.360" (34.54mm) | 0.250" (6.35mm) | - | UL94 V-2 | - | - | |||
2,849 In Stock | 1 : ¥1.62000 Bulk | Bulk | Active | Clamp, P-Type | - | 0.354" (9.00mm) | Fastener | Polyamide (PA66), Nylon 6/6 | Natural | - | 0.374" (9.50mm) | - | 0.189" (4.80mm) | - | UL94 V-2 | - | - | |||
821 In Stock | 1 : ¥3.83000 Bulk | Bulk | Active | Clip, Wire Saddle | Locking, Webbed | 0.118" ~ 0.335" (3.00mm ~ 8.51mm) | Arrowhead, Cupped | Polyamide (PA66), Nylon 6/6 | Natural | - | 0.630" (16.00mm) | 0.827" (21.00mm) | 0.157" ~ 0.189" (4.00mm ~ 4.80mm) | - | UL94 V-2 | - | - |