Cable Supports and Fasteners
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Type Attributes | Opening Size | Mounting Type | Material | Color | Length | Width | Height | Panel Hole Size | Material Thickness | Material Flammability Rating | Adhesive | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,381 In Stock | 1 : ¥2.89000 Bulk | Bulk | Active | Clip, Wire Saddle | - | 0.219" L x 0.360" H (5.56mm x 9.14mm) | Fastener | Polyamide (PA66), Nylon 6/6 | Natural | 0.610" (15.50mm) | 0.490" (12.44mm) | 0.642" (16.30mm) | 0.142" ~ 0.146" (3.61mm ~ 3.71mm) | - | UL94 V-2 | - | - | |||
3,873 In Stock | 1 : ¥4.00000 Bulk | Bulk | Active | Clip, Wire Saddle | Locking | 0.438" L x 0.340" H (11.13mm x 8.64mm) | Fastener | Polyamide (PA66), Nylon 6/6 | Natural | 0.610" (15.50mm) | 0.219" (5.56mm) | 0.650" (16.51mm) | 0.142" ~ 0.146" (3.61mm ~ 3.71mm) | - | UL94 V-2 | - | - | |||
6,739 In Stock | 1 : ¥2.38000 Bulk | Bulk | Active | Clip, Wire Saddle | Locking | 0.438" L x 0.720" H (11.13mm x 18.29mm) | Fastener | Polyamide (PA66), Nylon 6/6 | Natural | 0.610" (15.50mm) | 0.219" (5.56mm) | 1.030" (26.16mm) | 0.142" ~ 0.146" (3.61mm ~ 3.71mm) | - | UL94 V-2 | - | - | |||
679 In Stock | 1 : ¥2.81000 Bulk | Bulk | Active | Clip, Wire Saddle | - | 0.219" L x 0.170" H (5.56mm x 4.32mm) | Fastener | Polyamide (PA66), Nylon 6/6 | Natural | 0.610" (15.50mm) | 0.490" (12.44mm) | 0.450" (11.43mm) | 0.142" ~ 0.146" (3.61mm ~ 3.71mm) | - | UL94 V-2 | - | - | |||
982 In Stock | 1 : ¥4.08000 Bulk | Bulk | Active | Clip, Wire Saddle | Locking | 0.438" L x 0.140" H (11.13mm x 3.56mm) | Fastener | Polyamide (PA66), Nylon 6/6 | Natural | 0.610" (15.50mm) | 0.219" (5.56mm) | 0.450" (11.43mm) | 0.142" ~ 0.146" (3.61mm ~ 3.71mm) | - | UL94 V-2 | - | - |