S8131-46R | |
---|---|
DigiKey Part Number | 952-1579-2-ND - Tape & Reel (TR) 952-1579-1-ND - Cut Tape (CT) 952-1579-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S8131-46R |
Description | CBL CLIP C-TYPE SILVER SOLDER |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, C-Type Silver Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Clip, C-Type | |
Type Attributes | Elongated, Split | |
Opening Size | - | |
Mounting Type | Solder | |
Material | Phosphor Bronze, Tin Plated | |
Color | Silver | |
Length | 0.394" (10.00mm) | |
Width | 0.315" (8.00mm) | |
Height | 0.140" (3.56mm) | |
Panel Hole Size | - | |
Material Thickness | 0.008" (0.20mm) | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | Corrosion Resistant | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.40000 | ¥3.40 |
10 | ¥2.86500 | ¥28.65 |
25 | ¥2.52640 | ¥63.16 |
50 | ¥2.32080 | ¥116.04 |
100 | ¥2.22990 | ¥222.99 |
250 | ¥2.00220 | ¥500.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥1.68378 | ¥1,347.02 |
1,600 | ¥1.51083 | ¥2,417.33 |
2,400 | ¥1.45623 | ¥3,494.95 |
5,600 | ¥1.36520 | ¥7,645.12 |
8,000 | ¥1.27419 | ¥10,193.52 |
20,000 | ¥1.22869 | ¥24,573.80 |
40,000 | ¥1.21049 | ¥48,419.60 |