BMC1EY1000AN | |
---|---|
DigiKey Part Number | 1712-BMC1EY1000ANTR-ND - Tape & Reel (TR) 1712-BMC1EY1000ANCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BMC1EY1000AN |
Description | FERRITE BEAD 1K OHM 0402 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 50mA 1.5Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Passive Product | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 1 kOhms @ 100 MHz | |
Current Rating (Max) | 50mA | |
DC Resistance (DCR) (Max) | 1.5Ohm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.024" (0.60mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.85000 | ¥0.85 |
10 | ¥0.57800 | ¥5.78 |
25 | ¥0.52720 | ¥13.18 |
50 | ¥0.46580 | ¥23.29 |
100 | ¥0.40810 | ¥40.81 |
250 | ¥0.38868 | ¥97.17 |
500 | ¥0.36522 | ¥182.61 |
1,000 | ¥0.27978 | ¥279.78 |
2,500 | ¥0.26418 | ¥660.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.24089 | ¥2,408.90 |
30,000 | ¥0.23311 | ¥6,993.30 |
50,000 | ¥0.22535 | ¥11,267.50 |