S8111-46R | |
---|---|
DigiKey Part Number | 952-1577-2-ND - Tape & Reel (TR) 952-1577-1-ND - Cut Tape (CT) 952-1577-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S8111-46R |
Description | CBL CLIP C-TYPE SILVER SOLDER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, C-Type Silver Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Clip, C-Type | |
Type Attributes | Elongated, Split | |
Opening Size | - | |
Mounting Type | Solder | |
Material | Phosphor Bronze, Tin Plated | |
Color | Silver | |
Length | 0.197" (5.00mm) | |
Width | 0.197" (5.00mm) | |
Height | 0.081" (2.05mm) | |
Panel Hole Size | - | |
Material Thickness | 0.008" (0.20mm) | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | Corrosion Resistant | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.72000 | ¥2.72 |
10 | ¥2.32900 | ¥23.29 |
25 | ¥2.05040 | ¥51.26 |
50 | ¥1.88220 | ¥94.11 |
100 | ¥1.80910 | ¥180.91 |
250 | ¥1.62440 | ¥406.10 |
500 | ¥1.55062 | ¥775.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥1.22576 | ¥1,838.64 |
3,000 | ¥1.18147 | ¥3,544.41 |
7,500 | ¥1.10763 | ¥8,307.22 |
10,500 | ¥1.03378 | ¥10,854.69 |
15,000 | ¥0.99686 | ¥14,952.90 |
37,500 | ¥0.98209 | ¥36,828.38 |
75,000 | ¥0.95994 | ¥71,995.50 |