Cable Supports and Fasteners
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Type Attributes | Opening Size | Mounting Type | Material | Color | Length | Width | Height | Panel Hole Size | Material Thickness | Material Flammability Rating | Adhesive | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : ¥45.99000 Bulk | - | Bulk | Active | Clamp, Conduit | - | - | Fastener | Polyamide (PA6), Nylon 6, Halogen Free | Red | - | - | - | - | - | UL94 V-0 | - | - | ||
0 In Stock Check Lead Time | 1 : ¥324.15000 Bulk | - | Bulk | Active | Clamp, Conduit | - | - | Fastener | Polyamide (PA6), Nylon 6, Halogen Free | Black | 4.110" (104.39mm) | 1.300" (33.02mm) | 3.540" (89.92mm) | 0.350" (8.89mm) | - | UL94 V-0 | - | - |