83691480 | |
---|---|
DigiKey Part Number | 2160-83691480-ND |
Manufacturer | |
Manufacturer Product Number | 83691480 |
Description | ELR M40-M50 CONDUIT HOLDER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, Conduit Red Fastener |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murrplastik Systems, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, Conduit | |
Type Attributes | - | |
Opening Size | - | |
Mounting Type | Fastener | |
Material | Polyamide (PA6), Nylon 6, Halogen Free | |
Color | Red | |
Length | - | |
Width | - | |
Height | - | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.99000 | ¥45.99 |