ER5018-021M

DigiKey Part Number
Z12610-ND
Manufacturer
Manufacturer Product Number
ER5018-021M
Description
CABLE PULL SWITCH 2NC 6A 120V
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Circuit
3PST-2NC/1NO
Switch Function
On-Off, Off-On
Current Rating (Amps)
6A (AC), 2.5A (DC)
Voltage Rating - AC
120V
Voltage Rating - DC
24V
Maximum Cable Length
40m
Features
-
Operating Force
12746gf
Ingress Protection
IP67 - Dust Tight, Waterproof
Operating Temperature
-25°C ~ 80°C
Weight
-
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,083.73000¥2,083.73
5¥2,053.07600¥10,265.38
10¥1,961.15000¥19,611.50
25¥1,838.57600¥45,964.40
50¥1,595.98600¥79,799.30
Manufacturers Standard Package