Cable and Cord Grips
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Outside Cable Diameter (Min) | Outside Cable Diameter (Max) | Thread Size | Thread Length | Conduit Hub Size | Panel Hole Size | Material | Includes | Color | Ingress Protection | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10 In Stock | 1 : ¥163.58000 Box | Box | Active | Cable Grip | 0.165" (4.20mm) | 0.205" (5.20mm) | M9x0.6 | 0.295" (7.50mm) | - | 0.197" (5.0mm) | Brass | Collet Nut | Silver | IP50 | -55°C ~ 250°C | |||
0 In Stock | 1 : ¥163.58000 Bag | Bag | Active | Cable Grip | 0.205" (5.20mm) | 0.244" (6.20mm) | M9x0.6 | 0.295" (7.50mm) | - | 0.197" (5.0mm) | Brass | Collet Nut | Silver | IP50 | - | |||
0 In Stock | 1 : ¥163.58000 Bag | Bag | Active | Cable Grip | 0.283" (7.20mm) | 0.300" (7.62mm) | M9x0.6 | 0.295" (7.50mm) | - | 0.197" (5.0mm) | Brass | - | Silver | IP50 | - | |||
0 In Stock | 1 : ¥179.19000 Box | Box | Active | Cable Grip | 0.244" (6.20mm) | 0.283" (7.20mm) | M9x0.6 | 0.295" (7.50mm) | - | 0.197" (5.0mm) | Brass | - | Silver | IP50 | -55°C ~ 250°C | |||
0 In Stock | 1 : ¥179.19000 Bag | Bag | Active | Cable Grip | 0.130" (3.30mm) | 0.170" (4.32mm) | M9x0.6 | 0.295" (7.50mm) | - | 0.197" (5.0mm) | Brass | - | Silver | IP50 | - | |||
0 In Stock | 1 : ¥179.19000 Bag | Bag | Active | Cable Grip | 0.165" (4.20mm) | 0.205" (5.20mm) | M9x0.6 | 0.295" (7.50mm) | - | 0.197" (5.0mm) | Brass | - | Silver | IP50 | -55°C ~ 250°C | |||
0 In Stock | 1 : ¥179.19000 Bag | Bag | Active | Cable Grip | 0.205" (5.20mm) | 0.244" (6.20mm) | M9x0.6 | 0.295" (7.50mm) | - | 0.197" (5.0mm) | Brass | - | Silver | IP50 | -55°C ~ 250°C | |||
0 In Stock | 1 : ¥179.19000 Bag | Bag | Active | Cable Grip | 0.244" (6.20mm) | 0.283" (7.20mm) | M9x0.6 | 0.295" (7.50mm) | - | 0.197" (5.0mm) | Brass | Collet Nut | Silver | IP50 | -55°C ~ 250°C | |||
0 In Stock | Active | Bag | Active | Cable Grip | 0.130" (3.30mm) | 0.170" (4.32mm) | M9x0.6 | 0.295" (7.50mm) | - | 0.197" (5.0mm) | Brass | Collet Nut | Silver | IP50 | - | |||
0 In Stock | Active | Bag | Active | Cable Grip | 0.283" (7.20mm) | 0.300" (7.62mm) | M9x0.6 | 0.295" (7.50mm) | - | 0.197" (5.0mm) | Brass | Collet Nut | Silver | IP50 | - | |||
0 In Stock | Active | Bag | Active | Cable Grip | 0.090" (2.29mm) | 0.110" (2.79mm) | M9x0.6 | 0.295" (7.50mm) | - | 0.197" (5.0mm) | Brass | - | Silver | IP50 | - | |||
0 In Stock | Active | Bag | Active | Cable Grip | 0.090" (2.29mm) | 0.130" (3.30mm) | M9x0.6 | 0.295" (7.50mm) | - | 0.197" (5.0mm) | Brass | Collet Nut | Silver | IP50 | - |