Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | LEMO | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Grip | |
Outside Cable Diameter (Min) | 0.283" (7.20mm) | |
Outside Cable Diameter (Max) | 0.300" (7.62mm) | |
Thread Size | M9x0.6 | |
Thread Length | 0.295" (7.50mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 0.197" (5.0mm) | |
Material | Brass | |
Includes | - | |
Color | Silver | |
Ingress Protection | IP50 | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥163.58000 | ¥163.58 |