Cable and Cord Grips
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Outside Cable Diameter (Min) | Outside Cable Diameter (Max) | Thread Size | Thread Length | Conduit Hub Size | Panel Hole Size | Material | Includes | Color | Ingress Protection | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
145 In Stock 500 Factory | 1 : ¥167.22000 Bag | Bag | Active | Cable Gland - Splittable Body | - | - | M20 | 0.591" (15.00mm) | - | - | Polyamide (PA), Nylon, Glass Filled | Seal | Black | IP66 - Dust Tight, Water Resistant | -40°C ~ 120°C | |||
109 In Stock 140 Factory | 1 : ¥185.84000 Bag | Bag | Active | Cable Gland - Splittable Body | - | - | M32 | 0.591" (15.00mm) | - | - | Polyamide (PA), Nylon, Glass Filled | Seal | Black | IP66 - Dust Tight, Water Resistant | -40°C ~ 120°C | |||
63 In Stock 640 Factory | 1 : ¥183.99000 Bag | Bag | Active | Cable Gland - Splittable Body | - | - | M25 | 0.591" (15.00mm) | - | - | Polyamide (PA), Nylon, Glass Filled | Seal | Black | IP66 - Dust Tight, Water Resistant | -40°C ~ 120°C | |||
7 In Stock 80 Factory | 1 : ¥306.67000 Bag | Bag | Active | Cable Gland - Splittable Body | - | - | M63 | 0.591" (15.00mm) | - | - | Polyamide (PA), Nylon, Glass Filled | Seal | Black | IP66 - Dust Tight, Water Resistant | -40°C ~ 120°C | |||
5 In Stock | 1 : ¥228.17000 Bag | Bag | Active | Cable Gland - Splittable Body | - | - | M40 | 0.591" (15.00mm) | - | - | Polyamide (PA), Nylon, Glass Filled | Seal | Black | IP66 - Dust Tight, Water Resistant | -40°C ~ 120°C | |||
4 In Stock 5 Factory | 1 : ¥321.32000 Bag | Bag | Active | Cable Gland - Splittable Body | - | - | M50 | 0.591" (15.00mm) | - | - | Polyamide (PA), Nylon, Glass Filled | Seal | Black | IP66 - Dust Tight, Water Resistant | -40°C ~ 120°C |