Cable and Cord Grips
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Outside Cable Diameter (Min) | Outside Cable Diameter (Max) | Thread Size | Thread Length | Conduit Hub Size | Panel Hole Size | Material | Includes | Color | Ingress Protection | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,693 In Stock | 1 : ¥4.53000 Bag | - | Bag | Active | Cable Gland | 0.118" (3.00mm) | 0.256" (6.50mm) | M12x1.5 | 0.315" (8.00mm) | - | - | Polyamide (PA6), Nylon 6 | Seal | Black | IP68 - Dust Tight, Waterproof | -20°C ~ 100°C | ||
165 In Stock | 1 : ¥24.24000 Bag | - | Bag | Active | Cable Gland | 0.472" (12.00mm) | 0.787" (20.00mm) | 1" NPT | 0.709" (18.01mm) | - | - | Polyamide (PA6), Nylon 6 | Locknut, Seal | Gray | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | -20°C ~ 100°C | ||
2,379 In Stock | 1 : ¥33.48000 Bulk | - | Bulk | Active | Cable Gland, Anti-Vibration | 0.118" (3.00mm) | 0.256" (6.50mm) | - | 0.315" (8.00mm) | - | 0.472" (12.0mm) | Polyamide (PA), Nylon | Locknut | Black | IP68 - Dust Tight, Waterproof | - | ||
931 In Stock | 1 : ¥33.48000 Bulk | - | Bulk | Active | Cable Gland, Anti-Vibration | 0.197" (5.00mm) | 0.394" (10.00mm) | - | 0.394" (10.00mm) | - | 0.630" (16.0mm) | Polyamide (PA), Nylon | Locknut | Black | IP68 - Dust Tight, Waterproof | - | ||
1,111 In Stock | 1 : ¥56.87000 Bag | - | Bag | Active | Cable Gland | 0.118" (3.00mm) | 0.256" (6.50mm) | M12x1.5 | 0.236" (6.00mm) | - | - | Brass, Nickel Plated | Seal | Silver | IP68 - Dust Tight, Waterproof | -20°C ~ 100°C | ||
480 In Stock | 1 : ¥175.44000 Bulk | - | Bulk | Active | Cable Gland | 0.118" (3.00mm) | 0.256" (6.50mm) | M12x1.5 | 0.472" (12.00mm) | - | 0.472" (12.0mm) | Brass, Nickel Plated | Locknut | Silver | IP68 - Dust Tight, Waterproof | - | ||
1,451 In Stock | 1 : ¥69.32000 Bulk | - | Bulk | Active | Cable Gland, Anti-Vibration | 0.709" (18.01mm) | 0.984" (25.00mm) | - | 0.709" (18.01mm) | - | 1.260" (32.0mm) | Polyamide (PA), Nylon | Locknut | Black | IP68 - Dust Tight, Waterproof | - | ||
0 In Stock Check Lead Time | 4,000 : ¥2.12952 Bag | - | Bag | Active | Cable Gland | 0.118" (3.00mm) | 0.256" (6.50mm) | PG7 | 0.276" (7.00mm) | - | 0.910" (23.1mm) | Polyamide (PA6), Nylon 6 | - | Gray | - | -20°C ~ 100°C | ||
0 In Stock Check Lead Time | 4,000 : ¥2.29123 Bag | - | Bag | Active | Cable Gland | 0.079" (2.00mm) | 0.197" (5.00mm) | M12x1.5 | 0.315" (8.00mm) | - | - | - | - | Gray | - | -20°C ~ 100°C | ||
0 In Stock Check Lead Time | 2,000 : ¥3.22630 Bag | * | Bag | Active | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock Check Lead Time | 2,000 : ¥3.65259 Bag | * | Bag | Active | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock Check Lead Time | 1,500 : ¥3.80713 Bag | * | Bag | Active | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock Check Lead Time | 1,500 : ¥4.36866 Bag | * | Bag | Active | - | - | - | - | - | - | - | - | - | - | - | - | ||
1,596 In Stock | 1 : ¥4.53000 Bag | - | Bag | Active | Cable Gland | 0.118" (3.00mm) | 0.256" (6.50mm) | M12x1.5 | 0.315" (8.00mm) | - | - | Polyamide (PA6), Nylon 6 | Seal | Gray | IP68 - Dust Tight, Waterproof | -20°C ~ 100°C | ||
1,901 In Stock | 1 : ¥5.23000 Bag | - | Bag | Active | Cable Gland | 0.157" (4.00mm) | 0.315" (8.00mm) | M16x1.5 | 0.315" (8.00mm) | - | - | Polyamide (PA6), Nylon 6 | Seal | Black | IP68 - Dust Tight, Waterproof | -20°C ~ 100°C | ||
1,562 In Stock | 1 : ¥5.23000 Bag | - | Bag | Active | Cable Gland | 0.157" (4.00mm) | 0.315" (8.00mm) | M16x1.5 | 0.315" (8.00mm) | - | - | Polyamide (PA6), Nylon 6 | Seal | Gray | IP68 - Dust Tight, Waterproof | -20°C ~ 100°C | ||
1,321 In Stock | 1 : ¥6.19000 Bag | - | Bag | Active | Cable Gland | 0.236" (6.00mm) | 0.472" (12.00mm) | M20x1.5 | 0.394" (10.00mm) | - | - | Polyamide (PA6), Nylon 6 | Seal | Black | IP68 - Dust Tight, Waterproof | -20°C ~ 100°C | ||
1,318 In Stock | 1 : ¥6.19000 Bag | - | Bag | Active | Cable Gland | 0.236" (6.00mm) | 0.472" (12.00mm) | M20x1.5 | 0.394" (10.00mm) | - | - | Polyamide (PA6), Nylon 6 | Seal | Gray | IP68 - Dust Tight, Waterproof | -20°C ~ 100°C | ||
1,500 In Stock | 1 : ¥7.59000 Bag | - | Bag | Active | Cable Gland, Long Entry | 0.197" (5.00mm) | 0.394" (10.00mm) | 3/8" NPT | 0.591" (15.00mm) | - | - | Polyamide (PA6), Nylon 6 | Seal | Black | IP68 - Dust Tight, Waterproof | -20°C ~ 100°C | ||
1,341 In Stock | 1 : ¥7.59000 Bag | - | Bag | Active | Cable Gland, Long Entry | 0.197" (5.00mm) | 0.394" (10.00mm) | 3/8" NPT | 0.591" (15.00mm) | - | - | Polyamide (PA6), Nylon 6 | Seal | Gray | IP68 - Dust Tight, Waterproof | -20°C ~ 100°C | ||
1,475 In Stock | 1 : ¥8.37000 Bag | - | Bag | Active | Cable Gland, Long Entry | 0.118" (3.00mm) | 0.276" (7.00mm) | 3/8" NPT | 0.591" (15.00mm) | - | - | Polyamide (PA6), Nylon 6 | Seal | Gray | IP68 - Dust Tight, Waterproof | -20°C ~ 100°C | ||
0 In Stock Check Lead Time | 1,000 : ¥9.93384 Bag | - | Bag | Active | Cable Gland | 0.118" (3.00mm) | 0.200" (5.08mm) | PG7 | 0.236" (6.00mm) | - | 0.610" (15.5mm) | Brass, Nickel Plated | - | Silver | IP68 - Dust Tight, Waterproof | -20°C ~ 100°C | ||
0 In Stock Check Lead Time | 1,000 : ¥10.36528 Bag | * | Bag | Active | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock Check Lead Time | 600 : ¥10.40393 Bag | * | Bag | Active | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock Check Lead Time | 1,000 : ¥10.74656 Bag | - | Bag | Active | Cable Gland | 0.079" (2.00mm) | 0.197" (5.00mm) | M12x1.5 | 0.870" (22.10mm) | - | 0.610" (15.5mm) | - | - | - | - | -20°C ~ 100°C |