CG-PG36-1-BK

DigiKey Part Number
RPC3636-ND
Manufacturer
Manufacturer Product Number
CG-PG36-1-BK
Description
CABLE GLAND 20-26MM PG36
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Gland Polyamide (PA), Nylon PG36 Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Cable Gland
Outside Cable Diameter (Min)
0.787" (20.00mm)
Outside Cable Diameter (Max)
1.024" (26.00mm)
Thread Size
PG36
Thread Length
0.512" (13.00mm)
Conduit Hub Size
-
Panel Hole Size
1.870" (47.5mm)
Material
Polyamide (PA), Nylon
Includes
O-Ring, Sealing Gland, Sealing Nut
Color
Black
Ingress Protection
IP68 - Dust Tight, Waterproof
Operating Temperature
-20°C ~ 100°C
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥177.80000¥177.80
10¥154.11300¥1,541.13
30¥146.06500¥4,381.95
50¥143.94780¥7,197.39
100¥127.01310¥12,701.31
250¥118.54536¥29,636.34
500¥116.00528¥58,002.64
Manufacturers Standard Package