Cable and Cord Grips
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Outside Cable Diameter (Min) | Outside Cable Diameter (Max) | Thread Size | Thread Length | Conduit Hub Size | Panel Hole Size | Material | Includes | Color | Ingress Protection | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
745 In Stock 1,200 Factory | 1 : ¥13.78000 Bulk | - | Bulk | Active | Cable Gland | 0.098" (2.50mm) | 0.315" (8.00mm) | PG9 | 0.315" (8.00mm) | - | 0.598" (15.2mm) | Polyamide (PA), Nylon | - | Black | IP68 - Dust Tight, Waterproof | -40°C ~ 100°C | ||
29 In Stock 200 Factory | 1 : ¥14.04000 Bulk | - | Bulk | Active | Cable Gland | 0.059" (1.50mm) | 0.236" (6.00mm) | PG9 | 0.315" (8.00mm) | - | 0.600" (15.2mm) | Polyamide (PA6), Nylon 6 | - | Black | IP68 - Dust Tight, Waterproof | -40°C ~ 100°C |