Cable and Cord Grips
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Outside Cable Diameter (Min) | Outside Cable Diameter (Max) | Thread Size | Thread Length | Conduit Hub Size | Panel Hole Size | Material | Includes | Color | Ingress Protection | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,543 In Stock | 1 : ¥5.41000 Bulk | - | Bulk | Active | Cable Gland | 0.197" (5.00mm) | 0.394" (10.00mm) | M16 | 0.394" (10.00mm) | - | - | Polyamide (PA), Nylon | Seal | Gray | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | -40°C ~ 100°C | ||
1,740 In Stock | 1 : ¥14.30000 Bulk | - | Bulk | Active | Cable Gland | 0.315" (8.00mm) | 0.512" (13.00mm) | PG16 | 0.394" (10.00mm) | - | 0.898" (22.8mm) | Polyamide (PA66), Nylon 6/6 | Locknut, Seal | - | IP68 - Dust Tight, Waterproof | - | ||
933 In Stock | 1 : ¥33.48000 Bulk | - | Bulk | Active | Cable Gland, Anti-Vibration | 0.197" (5.00mm) | 0.394" (10.00mm) | - | 0.394" (10.00mm) | - | 0.630" (16.0mm) | Polyamide (PA), Nylon | Locknut | Black | IP68 - Dust Tight, Waterproof | - |