A1555.07.06

DigiKey Part Number
288-A1555.07.06-ND
Manufacturer
Manufacturer Product Number
A1555.07.06
Description
CABLE GLAND 2.5-6.5MM PG7
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Cable Gland Polyamide (PA), Nylon PG7 Light Gray
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
American Electrical Inc.
Series
Packaging
Bag
Part Status
Active
Type
Cable Gland
Outside Cable Diameter (Min)
0.098" (2.50mm)
Outside Cable Diameter (Max)
0.256" (6.50mm)
Thread Size
PG7
Thread Length
0.315" (8.00mm)
Conduit Hub Size
-
Panel Hole Size
0.492" (12.5mm)
Material
Polyamide (PA), Nylon
Includes
Sealing Ring
Color
Light Gray
Ingress Protection
IP68 - Dust Tight, Waterproof
Operating Temperature
-30°C ~ 100°C
Base Product Number
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15.56000¥15.56
10¥13.51600¥135.16
25¥12.94160¥323.54
50¥12.65600¥632.80
100¥12.08050¥1,208.05
300¥10.92980¥3,278.94
500¥10.06686¥5,033.43
1,000¥8.62877¥8,628.77
2,500¥8.05352¥20,133.80
Manufacturers Standard Package