Cable and Cord Grips

Results: 7
Outside Cable Diameter (Min)
0.118" (3.00mm)0.157" (4.00mm)0.197" (5.00mm)0.236" (6.00mm)0.394" (10.00mm)0.512" (13.00mm)0.709" (18.01mm)
Outside Cable Diameter (Max)
0.169" (4.29mm)0.252" (6.40mm)0.295" (7.50mm)0.433" (11.00mm)0.512" (13.00mm)0.669" (16.99mm)0.945" (24.00mm)
Thread Size
PG11PG13.5PG16PG21PG29PG7PG9
Thread Length
0.315" (8.00mm)0.323" (8.20mm)0.371" (9.42mm)0.382" (9.70mm)0.425" (10.80mm)0.433" (11.00mm)
Panel Hole Size
0.492" (12.5mm)0.598" (15.2mm)0.732" (18.6mm)0.803" (20.4mm)0.886" (22.5mm)1.114" (28.3mm)1.457" (37.0mm)
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Outside Cable Diameter (Min)
Outside Cable Diameter (Max)
Thread Size
Thread Length
Conduit Hub Size
Panel Hole Size
Material
Includes
Color
Ingress Protection
Operating Temperature
NG-9512
NG-9512
CABLE GLAND 4-6.4MM PG9 POLYAMID
Bud Industries
1,672
In Stock
4,904
Factory
1 : ¥16.57000
Bulk
-
Bulk
Active
Cable Gland
0.157" (4.00mm)
0.252" (6.40mm)
PG9
0.323" (8.20mm)
-
0.598" (15.2mm)
Polyamide (PA), Nylon
Gasket, Nut, Seal
Black
-
-40°C ~ 105°C
NG-9511
NG-9511
CABLE GLAND 3-4.29MM PG7
Bud Industries
1,101
In Stock
2,535
Factory
1 : ¥16.57000
Bulk
-
Bulk
Active
Cable Gland
0.118" (3.00mm)
0.169" (4.29mm)
PG7
0.315" (8.00mm)
-
0.492" (12.5mm)
Polyamide (PA), Nylon
Gasket, Nut, Seal
Black
-
-40°C ~ 105°C
NG-9514
NG-9514
CABLE GLAND 6-11MM PG13.5
Bud Industries
2,247
In Stock
1 : ¥21.80000
Bulk
-
Bulk
Active
Cable Gland
0.236" (6.00mm)
0.433" (11.00mm)
PG13.5
0.371" (9.42mm)
-
0.803" (20.4mm)
Polyamide (PA), Nylon
Gasket, Nut, Seal
Black
-
-40°C ~ 105°C
NG-9516
NG-9516
CABLE GLAND 13-16.99MM PG21
Bud Industries
240
In Stock
3,539
Factory
1 : ¥31.39000
Bulk
-
Bulk
Active
Cable Gland
0.512" (13.00mm)
0.669" (16.99mm)
PG21
0.425" (10.80mm)
-
1.114" (28.3mm)
Polyamide (PA), Nylon
Gasket, Nut, Seal
Black
-
-40°C ~ 105°C
NG-9513
NG-9513
CABLE GLAND 5-7.5MM PG11
Bud Industries
31
In Stock
1 : ¥17.44000
Bulk
-
Bulk
Active
Cable Gland
0.197" (5.00mm)
0.295" (7.50mm)
PG11
0.323" (8.20mm)
-
0.732" (18.6mm)
Polyamide (PA), Nylon
Gasket, Nut, Seal
Black
-
-40°C ~ 105°C
NG-951x
NG-9515
CABLE GLAND 10-13MM PG16
Bud Industries
60
In Stock
46
Factory
1 : ¥23.54000
Bulk
-
Bulk
Active
Cable Gland
0.394" (10.00mm)
0.512" (13.00mm)
PG16
0.382" (9.70mm)
-
0.886" (22.5mm)
Polyamide (PA), Nylon
Gasket, Nut, Seal
Black
-
-40°C ~ 105°C
NG-951x
NG-9517
CABLE GLAND 18.01-24MM PG29
Bud Industries
0
In Stock
3,966
Factory
Check Lead Time
1 : ¥68.01000
Bulk
-
Bulk
Active
Cable Gland
0.709" (18.01mm)
0.945" (24.00mm)
PG29
0.433" (11.00mm)
-
1.457" (37.0mm)
Polyamide (PA), Nylon
Gasket, Nut, Seal
Black
-
-40°C ~ 105°C
Showing
of 7

Cable and Cord Grips


Cable and cord grip products, sometimes also called cable feedthroughs, cable glands, or cable seals, are a family of products used to mechanically secure a cable or wire as it passes through an enclosure wall or exits a sealed conduit, guarding against abrasion at the exit point and damage to the internal portion from excess tension applied to the outer portion. Many such products also provide a high degree of environmental protection, allowing an enclosure to remain sealed against ingress of moisture even though a cable or wire is passed through its outer wall.