Cable and Cord Grips
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Outside Cable Diameter (Min) | Outside Cable Diameter (Max) | Thread Size | Thread Length | Conduit Hub Size | Panel Hole Size | Material | Includes | Color | Ingress Protection | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,704 In Stock 5,117 Factory | 1 : ¥16.57000 Bulk | - | Bulk | Active | Cable Gland | 0.157" (4.00mm) | 0.252" (6.40mm) | PG9 | 0.323" (8.20mm) | - | 0.598" (15.2mm) | Polyamide (PA), Nylon | Gasket, Nut, Seal | Black | - | -40°C ~ 105°C | ||
1,104 In Stock 2,535 Factory | 1 : ¥16.57000 Bulk | - | Bulk | Active | Cable Gland | 0.118" (3.00mm) | 0.169" (4.29mm) | PG7 | 0.315" (8.00mm) | - | 0.492" (12.5mm) | Polyamide (PA), Nylon | Gasket, Nut, Seal | Black | - | -40°C ~ 105°C | ||
2,357 In Stock | 1 : ¥21.80000 Bulk | - | Bulk | Active | Cable Gland | 0.236" (6.00mm) | 0.433" (11.00mm) | PG13.5 | 0.371" (9.42mm) | - | 0.803" (20.4mm) | Polyamide (PA), Nylon | Gasket, Nut, Seal | Black | - | -40°C ~ 105°C | ||
240 In Stock 3,744 Factory | 1 : ¥31.39000 Bulk | - | Bulk | Active | Cable Gland | 0.512" (13.00mm) | 0.669" (16.99mm) | PG21 | 0.425" (10.80mm) | - | 1.114" (28.3mm) | Polyamide (PA), Nylon | Gasket, Nut, Seal | Black | - | -40°C ~ 105°C | ||
41 In Stock | 1 : ¥17.44000 Bulk | - | Bulk | Active | Cable Gland | 0.197" (5.00mm) | 0.295" (7.50mm) | PG11 | 0.323" (8.20mm) | - | 0.732" (18.6mm) | Polyamide (PA), Nylon | Gasket, Nut, Seal | Black | - | -40°C ~ 105°C | ||
60 In Stock 46 Factory | 1 : ¥23.54000 Bulk | - | Bulk | Active | Cable Gland | 0.394" (10.00mm) | 0.512" (13.00mm) | PG16 | 0.382" (9.70mm) | - | 0.886" (22.5mm) | Polyamide (PA), Nylon | Gasket, Nut, Seal | Black | - | -40°C ~ 105°C | ||
0 In Stock 3,966 Factory Check Lead Time | 1 : ¥68.01000 Bulk | - | Bulk | Active | Cable Gland | 0.709" (18.01mm) | 0.945" (24.00mm) | PG29 | 0.433" (11.00mm) | - | 1.457" (37.0mm) | Polyamide (PA), Nylon | Gasket, Nut, Seal | Black | - | -40°C ~ 105°C |