Cable and Cord Grips
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Outside Cable Diameter (Min) | Outside Cable Diameter (Max) | Thread Size | Thread Length | Conduit Hub Size | Panel Hole Size | Material | Includes | Color | Ingress Protection | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6 In Stock | 1 : ¥342.60000 Bag | Bag | Active | Cable Gland | 0.945" (24.00mm) | 1.102" (28.00mm) | PG29 | - | - | - | Metal | - | Silver | IP68 - Dust Tight, Waterproof | -40°C ~ 130°C | |||
1 In Stock | 1 : ¥61.38000 Bag | Bag | Active | Cable Gland | 0.669" (17.00mm) | 1.102" (28.00mm) | PG29 | - | - | - | - | - | - | IP65 - Dust Tight, Water Resistant | - | |||
0 In Stock Check Lead Time | 1 : ¥473.60000 Bag | Bag | Active | Cable Gland | 0.787" (20.00mm) | 0.984" (25.00mm) | PG29 | - | - | - | Metal | - | Silver | IP68 - Dust Tight, Waterproof | -40°C ~ 130°C |