Buzzer Elements, Piezo Benders
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Frequency | Voltage - Input (Max) | Type | Impedance | Capacitance @ Frequency | Operating Temperature | Size / Dimension | Termination |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,221 In Stock | 1 : ¥17.85000 Bag | Bag | Active | 4.2 kHz | 30V p-p | Standard | 300 Ohms | 20000pF @ 120Hz | -20°C ~ 60°C | 1.063" Dia (27.00mm) | Wire Leads | |||
560 In Stock | 1 : ¥4.59000 Bulk | Bulk | Active | 3.6 kHz | 30V p-p | Standard | 500 Ohms | 25000pF @ 1kHz | -20°C ~ 60°C | 0.787" Dia (20.00mm) | None |