Buzzer Elements, Piezo Benders

Results: 6
Manufacturer
CUI DevicesMurata Electronics
Series
7BBCPT
Packaging
BagBulk
Product Status
ActiveLast Time Buy
Frequency
2.2 kHz2.6 kHz2.8 kHz4.6 kHz6.3 kHz
Voltage - Input (Max)
30V p-p-
Impedance
200 Ohms300 Ohms350 Ohms
Capacitance @ Frequency
10000pF @ 1kHz20000pF @ 1kHz30000pF @ 120Hz30000pF @ 1kHz
Operating Temperature
-20°C ~ 60°C-
Size / Dimension
0.787" Dia (20.00mm)1.063" Dia (27.00mm)1.378" Dia (35.00mm)1.614" Dia (41.00mm)
Termination
NoneWire Leads
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Frequency
Voltage - Input (Max)
Type
Impedance
Capacitance @ Frequency
Operating Temperature
Size / Dimension
Termination
7BB-27-4
7BB-27-4
BUZZER ELEMENT STD 4.6KHZ 27MM
Murata Electronics
4,913
In Stock
1 : ¥5.27000
Bulk
Bulk
Active
4.6 kHz
-
Standard
200 Ohms
20000pF @ 1kHz
-
1.063" Dia (27.00mm)
None
CPT-2746-L100
CPT-3526-L100
BUZZER ELEMENT STD 2.6KHZ 35MM
CUI Devices
134
In Stock
1 : ¥11.90000
Bag
Bag
Active
2.6 kHz
30V p-p
Standard
300 Ohms
30000pF @ 120Hz
-20°C ~ 60°C
1.378" Dia (35.00mm)
Wire Leads
7BB-41-2L0
7BB-41-2L0
BUZZER ELEMENT STD 2.2KHZ 41MM
Murata Electronics
108
In Stock
1 : ¥11.65000
Bulk
Bulk
Last Time Buy
2.2 kHz
-
Standard
300 Ohms
30000pF @ 1kHz
-
1.614" Dia (41.00mm)
Wire Leads
7BB-20-6
7BB-20-6
BUZZER ELEMENT STD 6.3KHZ 20MM
Murata Electronics
342
In Stock
1 : ¥3.40000
Bulk
Bulk
Active
6.3 kHz
-
Standard
350 Ohms
10000pF @ 1kHz
-
0.787" Dia (20.00mm)
None
7BB-35-3L0
7BB-35-3L0
BUZZER ELEMENT STD 2.8KHZ 35MM
Murata Electronics
0
In Stock
Last Time Buy
Bulk
Last Time Buy
2.8 kHz
-
Standard
200 Ohms
30000pF @ 1kHz
-
1.378" Dia (35.00mm)
Wire Leads
7BB-27-4L0
7BB-27-4L0
BUZZER ELEMENT STD 4.6KHZ 27MM
Murata Electronics
0
In Stock
Active
Bulk
Active
4.6 kHz
-
Standard
300 Ohms
20000pF @ 1kHz
-
1.063" Dia (27.00mm)
Wire Leads
Showing
of 6

Buzzer Elements, Piezo Benders


Buzzer element products, also known as "benders," are composed of two conductive electrodes sandwiching a piezoelectric material, which exhibits a mechanical deflection when subject to an electric field; or conversely produces an electrical signal when subject to mechanical strain. Products of this type are primarily used to form compact audio signaling devices, often by attachment to the wall of a device's enclosure, which aids transmission of the vibrations produced by applying an electrical signal to the buzzer element into the surrounding air.