Bushing, Shoulder Washers

Results: 4
Manufacturer
Boyd Laconia, LLCEssentra ComponentsKeystone Electronics
Series
-Richco, MNI
Thread/Screw/Hole Size
#4#6M3
Diameter - Inside
0.116" (2.95mm)0.122" (3.10mm)0.140" (3.56mm)
Diameter - Outside
0.215" (5.46mm)0.280" (7.11mm)0.290" (7.37mm)
Diameter - Shoulder
0.135" (3.43mm)0.145" (3.68mm)0.170" (4.32mm)
Thickness - Overall
0.072" (1.83mm)0.078" (1.98mm)0.173" (4.40mm)0.297" (7.54mm)
Length - Below Head
0.032" (0.81mm)0.039" (0.99mm)0.125" (3.18mm) 1/8"0.250" (6.35mm) 1/4"
Material
NylonPolyphenylene Sulfide, Glass Filled
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Thread/Screw/Hole Size
Diameter - Inside
Diameter - Outside
Diameter - Shoulder
Thickness - Overall
Length - Below Head
Material
7721-7PPSG
7721-7PPSG
INSULATING SHOULDER WASHER
Boyd Laconia, LLC
26,379
In Stock
1 : ¥7.33000
Bulk
-
Bulk
Active
#4
0.116" (2.95mm)
0.215" (5.46mm)
0.135" (3.43mm)
0.072" (1.83mm)
0.032" (0.81mm)
Polyphenylene Sulfide, Glass Filled
3054
3054
WASHER SHOULDER #6 NYLON
Keystone Electronics
23,335
In Stock
1 : ¥1.61000
Bulk
-
Bulk
Active
#6
0.140" (3.56mm)
0.290" (7.37mm)
0.170" (4.32mm)
0.173" (4.40mm)
0.125" (3.18mm) 1/8"
Nylon
341
341
WASHER SHOULDER #6 NYLON
Keystone Electronics
6,348
In Stock
7,500
Factory
1 : ¥1.61000
Bulk
-
Bulk
Active
#6
0.140" (3.56mm)
0.290" (7.37mm)
0.170" (4.32mm)
0.297" (7.54mm)
0.250" (6.35mm) 1/4"
Nylon
MNIM3-1.0
MNIM3-1.0
WASHER SHOULDER M3 NYLON
Essentra Components
5,546
In Stock
1 : ¥2.59000
Bulk
Bulk
Active
M3
0.122" (3.10mm)
0.280" (7.11mm)
0.145" (3.68mm)
0.078" (1.98mm)
0.039" (0.99mm)
Nylon
Showing
of 4

Bushing, Shoulder Washers


Washers and Bushings with a shoulder are a disc or round shaped object with two levels, the smaller of the two diameters is usually inserted into an opening. The characteristics are thread/screw/hole size, diameter/inside, diameter/outside, diameter/shoulder, thickness/overall, length/below head, and material. The materials are brass, fiber, nylon, polyphenylene sulfide, polyphenylene sulfide/glass filled, and thermoplastic.