Bumpers, Feet, Pads, Grips

Results: 8
Shape
Cylindrical, DomeCylindrical, TaperedHexagonal, ConeHexagonal, Dome
Size / Dimension
0.375" Dia (9.53mm)0.375" Hex (9.53mm)0.440" L x 0.200" W (11.20mm x 5.10mm)0.500" Dia (12.70mm)-
Thickness
0.120" (3.05mm)0.140" (3.56mm)0.150" (3.81mm)0.152" (3.86mm)0.197" (5.00mm)-
Form
-Individual PiecesSheet
Stocking Options
Environmental Options
Media
Marketplace Product
8Results
Applied FiltersRemove All

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Shape
Color
Size / Dimension
Thickness
Material
Hardness
Form
Mounting Type
SJ6561
SJ6561
BUMPER HEXAGONAL 0.375" HEX CLR
3M
4,192
In Stock
132 : ¥0.63568
Bulk
Bulk
Active
Bumper
Hexagonal, Dome
Clear
0.375" Hex (9.53mm)
0.150" (3.81mm)
Polyurethane
56 Shore M
Sheet
Adhesive, Rubber
SJ6506
SJ6506
BUMPER CYLIN 0.375" DIA CLR
3M
6,248
In Stock
96 : ¥0.86344
Bulk
Bulk
Active
Bumper
Cylindrical, Dome
Clear
0.375" Dia (9.53mm)
0.150" (3.81mm)
Polyurethane
56 Shore M
Sheet
Adhesive, Rubber
SJ6512
SJ6512
BUMPER CYLINDRICAL 0.5" DIA CLR
3M
19,496
In Stock
56 : ¥0.99732
Bulk
Bulk
Active
Bumper
Cylindrical, Tapered
Clear
0.500" Dia (12.70mm)
0.140" (3.56mm)
Polyurethane
56 Shore M
Sheet
Adhesive, Rubber
SJ6553
SJ6553
BUMPER HEXAGONAL 0.375" HEX CLR
3M
0
In Stock
Check Lead Time
132 : ¥0.62083
Bulk
Bulk
Active
Bumper
Hexagonal, Cone
Clear
0.375" Hex (9.53mm)
0.120" (3.05mm)
Polyurethane
56 Shore M
Sheet
Adhesive, Rubber
BUMPER PROTECTIVE PRODUCT QUIET
SJ6503
BUMPER PROTECTIVE PRODUCT QUIET
3M
0
In Stock
Check Lead Time
60,000 : ¥0.63469
Bulk
Bulk
Active
Bumper
Cylindrical, Dome
Clear
0.440" L x 0.200" W (11.20mm x 5.10mm)
0.197" (5.00mm)
Polyurethane
56 Shore M
Individual Pieces
Adhesive, Rubber
BUMPONSJ6553BL ELASTIC BUFFER MI
SJ6553
BUMPONSJ6553BL ELASTIC BUFFER MI
3M
0
In Stock
Check Lead Time
18 : ¥105.63722
Bulk
Bulk
Active
Bumper
Hexagonal, Cone
Clear
-
-
Polyurethane
56 Shore M
-
Adhesive, Rubber
SJ6561H
SJ6561H
BUMPER HEXAGONAL 0.375" HEX CLR
3M
0
In Stock
Check Lead Time
100 : ¥381.35780
Bulk
Bulk
Active
Bumper
Hexagonal, Dome
Clear
0.375" Hex (9.53mm)
0.152" (3.86mm)
Polyurethane
56 Shore M
Sheet
Adhesive, Rubber
BUMPER HEXAGONAL 0.375" HEX CLR
SJ-6553-QUITE-CLEAR-PACK
BUMPER HEXAGONAL 0.375" HEX CLR
3M
0
In Stock
Active
Bulk
Active
Bumper
Hexagonal, Cone
Clear
0.375" Hex (9.53mm)
0.120" (3.05mm)
Polyurethane
56 Shore M
Sheet
Adhesive, Rubber
Showing
of 8

Bumpers, Feet, Pads, Grips


Bumpers, feet, pads, and grips are hardware accessories designed to add surface protection and cushion features to boxes and devices. They are selected by material such as rubber, plastic, and nylon, hardness, thickness, size, color, and shape. Mounting types include adhesive, push-in, rivet, screw, snap, or threaded stud. Available in bulk, roll, sheet, and strip.