Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bumper | |
Shape | Hexagonal, Cone | |
Color | Clear | |
Size / Dimension | 0.375" Hex (9.53mm) | |
Thickness | 0.120" (3.05mm) | |
Material | Polyurethane | |
Hardness | 56 Shore M | |
Form | Sheet | |
Mounting Type | Adhesive, Rubber | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
132 | ¥0.62083 | ¥81.95 |
264 | ¥0.58061 | ¥153.28 |
528 | ¥0.54485 | ¥287.68 |
1,056 | ¥0.51289 | ¥541.61 |
2,508 | ¥0.47784 | ¥1,198.42 |
5,016 | ¥0.45320 | ¥2,273.25 |