Bumpers, Feet, Pads, Grips

Results: 3
Series
Bumpon™, SJ5000Bumpon™, SJ5300
Shape
Cylindrical, DomeCylindrical, TaperedSquare, Tapered
Color
BlackClear
Size / Dimension
0.250" Dia (6.35mm)0.500" Dia (12.70mm)0.500" L x 0.500" W (12.70mm x 12.70mm)
Thickness
0.075" (1.90mm)0.120" (3.05mm)0.138" (3.50mm)
Hardness
72 Shore M75 Shore M
Mounting Type
Adhesive, AcrylicAdhesive, Rubber
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Shape
Color
Size / Dimension
Thickness
Material
Hardness
Form
Mounting Type
SJ5382
SJ5382
BUMPER CYLINDRICAL 0.25" DIA CLR
3M
74,832
In Stock
144 : ¥0.85604
Bulk
Bulk
Active
Bumper
Cylindrical, Dome
Clear
0.250" Dia (6.35mm)
0.075" (1.90mm)
Polyurethane
75 Shore M
Sheet
Adhesive, Acrylic
SJ-5008-BLACK
SJ-5008-BLACK
BUMPER SQUARE 0.5"L X 0.5"W BLK
3M
2,080
In Stock
80 : ¥0.89475
Bulk
Bulk
Active
Bumper
Square, Tapered
Black
0.500" L x 0.500" W (12.70mm x 12.70mm)
0.120" (3.05mm)
Polyurethane
72 Shore M
Sheet
Adhesive, Rubber
SJ-5012 (BLACK)
SJ-5012 (BLACK)
BUMPER CYLINDRICAL 0.5" DIA BLK
3M
76,344
In Stock
56 : ¥1.00036
Bulk
Bulk
Active
Bumper
Cylindrical, Tapered
Black
0.500" Dia (12.70mm)
0.138" (3.50mm)
Polyurethane
72 Shore M
Sheet
Adhesive, Rubber
Showing
of 3

Bumpers, Feet, Pads, Grips


Bumpers, feet, pads, and grips are hardware accessories designed to add surface protection and cushion features to boxes and devices. They are selected by material such as rubber, plastic, and nylon, hardness, thickness, size, color, and shape. Mounting types include adhesive, push-in, rivet, screw, snap, or threaded stud. Available in bulk, roll, sheet, and strip.