Buffers, Drivers, Receivers, Transceivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Number of Elements | Number of Bits per Element | Input Type | Output Type | Current - Output High, Low | Voltage - Supply | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,007 In Stock 20,000 Factory | 1 : ¥5.42000 Cut Tape (CT) 2,500 : ¥1.86003 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Buffer, Non-Inverting | 6 | 1 | - | Open Drain | -, 24mA | 2V ~ 5.5V | -40°C ~ 85°C (TA) | - | - | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | |||
12,480 In Stock | 1 : ¥12.64000 Cut Tape (CT) 3,000 : ¥5.35183 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Translation Transceiver | 2 | 2 | - | 3-State | 12mA, 12mA | 0.8V ~ 3.6V | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 16-VFQFN Exposed Pad | 16-VQFN (4x3.5) |