Buffers, Drivers, Receivers, Transceivers

Results: 3
Manufacturer
onsemiTexas Instruments
Series
-74AVC74LCX
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Logic Type
Buffer, Non-InvertingTranslation Transceiver
Number of Elements
12
Number of Bits per Element
24
Current - Output High, Low
12mA, 12mA24mA, 24mA
Voltage - Supply
1.1V ~ 3.6V1.2V ~ 3.6V2V ~ 3.6V
Package / Case
10-UFQFN10-UFQFN Exposed Pad20-WFQFN Exposed Pad
Supplier Device Package
10-MicroPak™10-UQFN (1.8x1.4)20-DQFN (2.5x4.5)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Number of Elements
Number of Bits per Element
Input Type
Output Type
Current - Output High, Low
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
10-UQFN RSW
SN74AVC2T245RSWR
IC TRANSLTR BIDIRECTIONAL 10UQFN
Texas Instruments
417,859
In Stock
1 : ¥6.21000
Cut Tape (CT)
3,000 : ¥3.32595
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Translation Transceiver
1
2
-
3-State
12mA, 12mA
1.2V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
10-UFQFN
10-UQFN (1.8x1.4)
20-DQFN Pkg
74LCX244BQX
IC BUF NON-INVERT 3.6V 20DQFN
onsemi
11,465
In Stock
6,000
Factory
1 : ¥4.51000
Cut Tape (CT)
3,000 : ¥2.11883
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Buffer, Non-Inverting
2
4
-
3-State
24mA, 24mA
2V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
20-WFQFN Exposed Pad
20-DQFN (2.5x4.5)
10-MicroPak Pkg
FXL2T245L10X
IC TRANSLATOR BIDIR 10MICROPAK
onsemi
15,939
In Stock
1 : ¥4.93000
Cut Tape (CT)
5,000 : ¥1.51378
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Translation Transceiver
1
2
-
3-State
24mA, 24mA
1.1V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
10-UFQFN Exposed Pad
10-MicroPak™
Showing
of 3

Buffers, Drivers, Receivers, Transceivers


Logic buffers, drivers, receivers and transceivers allow isolated access to logic signals from one circuit for use in another circuit. Buffers pass their input signal, either unchanged or inverted, to their output and may be used to clean up a weak signal or drive a load. In a boolean logic simulator, a buffer is mainly used to increase propagation delay. Logic receivers and transceivers allow isolated communication between data buses.