Buffers, Drivers, Receivers, Transceivers

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Number of Elements
12
Package / Case
10-XFQFN16-VFQFN Exposed Pad
Supplier Device Package
10-XQFN (1.4x1.8)16-DHVQFN (2.5x3.5)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Number of Elements
Number of Bits per Element
Input Type
Output Type
Current - Output High, Low
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
16 VFQFN
74AVC4T245BQ,115
IC TRANSLATR TXRX 3.6V 16DHVQFN
Nexperia USA Inc.
174,900
In Stock
1 : ¥6.46000
Cut Tape (CT)
3,000 : ¥3.46572
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Translation Transceiver
2
2
-
3-State
12mA, 12mA
0.8V ~ 3.6V
-40°C ~ 125°C (TA)
Surface Mount
16-VFQFN Exposed Pad
16-DHVQFN (2.5x3.5)
10-XFQFN(bottom)
74AVC2T245GUX
IC TRANSLTR BIDIRECTIONAL 10XQFN
Nexperia USA Inc.
42,934
In Stock
1 : ¥5.83000
Cut Tape (CT)
4,000 : ¥2.34236
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Translation Transceiver
1
2
-
3-State
12mA, 12mA
0.8V ~ 3.6V
-40°C ~ 125°C (TA)
Surface Mount
10-XFQFN
10-XQFN (1.4x1.8)
Showing
of 2

Buffers, Drivers, Receivers, Transceivers


Logic buffers, drivers, receivers and transceivers allow isolated access to logic signals from one circuit for use in another circuit. Buffers pass their input signal, either unchanged or inverted, to their output and may be used to clean up a weak signal or drive a load. In a boolean logic simulator, a buffer is mainly used to increase propagation delay. Logic receivers and transceivers allow isolated communication between data buses.