Buffers, Drivers, Receivers, Transceivers

Results: 3
Series
74ABT74AHCT
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Number of Bits per Element
1810
Current - Output High, Low
8mA, 8mA32mA, 64mA
Voltage - Supply
3V ~ 5.5V4.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 85°C (TA)
Package / Case
5-TSSOP, SC-70-5, SOT-35320-TSSOP (0.173", 4.40mm Width)24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP24-TSSOPSC-70-5
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Number of Elements
Number of Bits per Element
Input Type
Output Type
Current - Output High, Low
Voltage - Supply
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SC70-5
CAHCT1G125QDCKRQ1
IC BUF NON-INVERT 5.5V SC70-5
Texas Instruments
4,645
In Stock
1 : ¥3.15000
Cut Tape (CT)
3,000 : ¥0.89250
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Buffer, Non-Inverting
1
1
-
3-State
8mA, 8mA
3V ~ 5.5V
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
5-TSSOP, SC-70-5, SOT-353
SC-70-5
20-TSSOP
SN74ABT541BIPWRQ1
IC BUFF NON-INVERT 5.5V 20TSSOP
Texas Instruments
2,560
In Stock
10,000
Marketplace
1 : ¥12.72000
Cut Tape (CT)
2,000 : ¥4.38856
Tape & Reel (TR)
446 : ¥4.87969
Bulk
Tape & Reel (TR)
Cut Tape (CT)
Bulk
Active
Buffer, Non-Inverting
1
8
-
3-State
32mA, 64mA
4.5V ~ 5.5V
-40°C ~ 85°C (TA)
Automotive
AEC-Q100
Surface Mount
20-TSSOP (0.173", 4.40mm Width)
20-TSSOP
24-TSSOP
SN74ABT827PW
IC BUFF NON-INVERT 5.5V 24TSSOP
Texas Instruments
224
In Stock
8,153
Marketplace
233 : ¥9.39519
Bulk
1 : ¥22.53000
Tube
Bulk
Tube
Active
Buffer, Non-Inverting
1
10
-
3-State
32mA, 64mA
4.5V ~ 5.5V
-40°C ~ 85°C (TA)
-
-
Surface Mount
24-TSSOP (0.173", 4.40mm Width)
24-TSSOP
Showing
of 3

Buffers, Drivers, Receivers, Transceivers


Logic buffers, drivers, receivers and transceivers allow isolated access to logic signals from one circuit for use in another circuit. Buffers pass their input signal, either unchanged or inverted, to their output and may be used to clean up a weak signal or drive a load. In a boolean logic simulator, a buffer is mainly used to increase propagation delay. Logic receivers and transceivers allow isolated communication between data buses.