Buffers, Drivers, Receivers, Transceivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Number of Elements | Number of Bits per Element | Input Type | Output Type | Current - Output High, Low | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,365 In Stock | 1 : ¥17.09000 Cut Tape (CT) 2,000 : ¥7.80067 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Buffer, Non-Inverting | 4 | 4 | - | 3-State | 24mA, 24mA | 4.5V ~ 5.5V | -40°C ~ 85°C (TA) | Surface Mount | 48-TFSOP (0.240", 6.10mm Width) | 48-TSSOP | |||
5,468 In Stock 2,450 Marketplace | 1 : ¥17.26000 Cut Tape (CT) 2,000 : ¥7.91657 Tape & Reel (TR) 305 : ¥7.21026 Bulk | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Buffer, Non-Inverting | 4 | 4 | - | 3-State | 32mA, 64mA | 2.7V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 48-TFSOP (0.240", 6.10mm Width) | 48-TSSOP |