SN74AHCT1G125DBVT

DigiKey Part Number
296-32243-2-ND - Tape & Reel (TR)
296-32243-1-ND - Cut Tape (CT)
296-32243-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AHCT1G125DBVT
Description
IC BUF NON-INVERT 5.5V SOT23-5
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
SN74AHCT1G125DBVT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
8mA, 8mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.09000¥13.09
10¥8.24600¥82.46
25¥6.97080¥174.27
100¥5.53170¥553.17
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥4.82732¥1,206.83
500¥4.39648¥2,198.24
750¥4.17863¥3,133.97
1,250¥3.93545¥4,919.31
1,750¥3.79246¥6,636.81
2,500¥3.65420¥9,135.50
6,250¥3.35393¥20,962.06
12,500¥3.17105¥39,638.12
25,000¥3.01925¥75,481.25
Manufacturers Standard Package

Other Suppliers on DigiKey

3,142In Stock
Ships from Rochester Electronics, LLC