SN74LVC827APWR | |
---|---|
DigiKey Part Number | 296-8548-2-ND - Tape & Reel (TR) 296-8548-1-ND - Cut Tape (CT) 296-8548-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC827APWR |
Description | IC BUF NON-INVERT 3.6V 24TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 10 Bit per Element 3-State Output 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC827APWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 10 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.43000 | ¥13.43 |
10 | ¥12.02900 | ¥120.29 |
25 | ¥11.41880 | ¥285.47 |
100 | ¥9.38020 | ¥938.02 |
250 | ¥8.76884 | ¥2,192.21 |
500 | ¥7.74902 | ¥3,874.51 |
1,000 | ¥6.11765 | ¥6,117.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥5.70984 | ¥11,419.68 |
6,000 | ¥5.42434 | ¥32,546.04 |
10,000 | ¥5.22043 | ¥52,204.30 |