SN74LVTH541PWR

DigiKey Part Number
296-8729-2-ND - Tape & Reel (TR)
296-8729-1-ND - Cut Tape (CT)
296-8729-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVTH541PWR
Description
IC BUF NON-INVERT 3.6V 20TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LVTH541PWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
32mA, 64mA
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.24000¥12.24
10¥10.96700¥109.67
25¥10.34760¥258.69
100¥8.81580¥881.58
250¥8.27780¥2,069.45
500¥7.28690¥3,643.45
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥7.28682¥14,573.64
Manufacturers Standard Package

Other Suppliers on DigiKey

7,766In Stock
Ships from Rochester Electronics, LLC