74LV17APWJ | |
---|---|
DigiKey Part Number | 1727-7499-2-ND - Tape & Reel (TR) 1727-7499-1-ND - Cut Tape (CT) 1727-7499-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LV17APWJ |
Description | IC BUF NON-INVERT 5.5V 14TSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 6 Element 1 Bit per Element Output 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 6 | |
Number of Bits per Element | 1 | |
Input Type | Schmitt Trigger | |
Output Type | - | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.29000 | ¥6.29 |
10 | ¥3.87700 | ¥38.77 |
25 | ¥3.23040 | ¥80.76 |
100 | ¥2.50110 | ¥250.11 |
250 | ¥2.14232 | ¥535.58 |
500 | ¥1.92178 | ¥960.89 |
1,000 | ¥1.73782 | ¥1,737.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.50917 | ¥3,772.92 |
5,000 | ¥1.39080 | ¥6,954.00 |
7,500 | ¥1.33101 | ¥9,982.58 |
12,500 | ¥1.26434 | ¥15,804.25 |
17,500 | ¥1.22513 | ¥21,439.78 |
25,000 | ¥1.18726 | ¥29,681.50 |
62,500 | ¥1.10507 | ¥69,066.88 |