74AHCV07APWJ | |
---|---|
DigiKey Part Number | 1727-74AHCV07APWJTR-ND - Tape & Reel (TR) 1727-74AHCV07APWJCT-ND - Cut Tape (CT) 1727-74AHCV07APWJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHCV07APWJ |
Description | IC BUFFER INVERT 5.5V 14TSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 1 Element 6 Bit per Element Open Drain Output 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74AHCV07APWJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 6 | |
Input Type | - | |
Output Type | Open Drain | |
Current - Output High, Low | -, 16mA | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.17000 | ¥4.17 |
10 | ¥3.57900 | ¥35.79 |
25 | ¥3.33920 | ¥83.48 |
100 | ¥2.67190 | ¥267.19 |
250 | ¥2.48100 | ¥620.25 |
500 | ¥2.09930 | ¥1,049.65 |
1,000 | ¥1.62220 | ¥1,622.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.47911 | ¥3,697.77 |
5,000 | ¥1.38368 | ¥6,918.40 |
12,500 | ¥1.28825 | ¥16,103.12 |
25,000 | ¥1.22144 | ¥30,536.00 |
62,500 | ¥1.21716 | ¥76,072.50 |