Buffers, Drivers, Receivers, Transceivers

Results: 2
Series
4000B74LS
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Number of Elements
16
Number of Bits per Element
18
Output Type
3-StatePush-Pull
Current - Output High, Low
8mA, 48mA15mA, 24mA
Voltage - Supply
3V ~ 18V4.75V ~ 5.25V
Operating Temperature
-55°C ~ 125°C (TA)0°C ~ 70°C (TA)
Package / Case
16-SOIC (0.209", 5.30mm Width)20-SOIC (0.209", 5.30mm Width)
Supplier Device Package
16-SO20-SO
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Number of Elements
Number of Bits per Element
Input Type
Output Type
Current - Output High, Low
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
16-SO
CD4050BNSR
IC BUFFER NON-INVERT 18V 16SO
Texas Instruments
5,254
In Stock
1 : ¥5.61000
Cut Tape (CT)
2,000 : ¥2.16633
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Buffer, Non-Inverting
6
1
-
Push-Pull
8mA, 48mA
3V ~ 18V
-55°C ~ 125°C (TA)
Surface Mount
16-SOIC (0.209", 5.30mm Width)
16-SO
20 TSSOP
SN74LS541NSR
IC BUFFER NON-INVERT 5.25V 20SO
Texas Instruments
859
In Stock
1 : ¥13.18000
Cut Tape (CT)
2,000 : ¥5.60167
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Buffer, Non-Inverting
1
8
-
3-State
15mA, 24mA
4.75V ~ 5.25V
0°C ~ 70°C (TA)
Surface Mount
20-SOIC (0.209", 5.30mm Width)
20-SO
Showing
of 2

Buffers, Drivers, Receivers, Transceivers


Logic buffers, drivers, receivers and transceivers allow isolated access to logic signals from one circuit for use in another circuit. Buffers pass their input signal, either unchanged or inverted, to their output and may be used to clean up a weak signal or drive a load. In a boolean logic simulator, a buffer is mainly used to increase propagation delay. Logic receivers and transceivers allow isolated communication between data buses.