SN74AC245PWR

DigiKey Part Number
296-4316-2-ND - Tape & Reel (TR)
296-4316-1-ND - Cut Tape (CT)
296-4316-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AC245PWR
Description
IC TXRX NON-INVERT 6V 20TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74AC245PWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Transceiver, Non-Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.57000¥7.57
10¥6.74100¥67.41
25¥6.39640¥159.91
100¥5.25290¥525.29
250¥4.91032¥1,227.58
500¥4.33954¥2,169.77
1,000¥3.42591¥3,425.91
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥3.19752¥6,395.04
6,000¥3.03764¥18,225.84
10,000¥2.92344¥29,234.40
Manufacturers Standard Package