DG406DYZ-T | |
---|---|
DigiKey Part Number | DG406DYZ-TTR-ND - Tape & Reel (TR) DG406DYZ-TCT-ND - Cut Tape (CT) DG406DYZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DG406DYZ-T |
Description | IC MUX 16:1 100OHM 28SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 16:1 100Ohm 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DG406DYZ-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 16:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 100Ohm | |
Channel-to-Channel Matching (ΔRon) | 5Ohm | |
Voltage - Supply, Single (V+) | 5V ~ 34V | |
Voltage - Supply, Dual (V±) | ±5V ~ 20V | |
Switch Time (Ton, Toff) (Max) | 200ns, 150ns | |
-3db Bandwidth | - | |
Charge Injection | 40pC | |
Channel Capacitance (CS(off), CD(off)) | 8pF, 160pF | |
Current - Leakage (IS(off)) (Max) | 500pA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥77.61000 | ¥77.61 |
10 | ¥70.14900 | ¥701.49 |
25 | ¥66.88440 | ¥1,672.11 |
100 | ¥58.07430 | ¥5,807.43 |
250 | ¥55.46456 | ¥13,866.14 |
500 | ¥50.57062 | ¥25,285.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥44.04537 | ¥44,045.37 |
2,000 | ¥42.41407 | ¥84,828.14 |