Buffers, Drivers, Receivers, Transceivers

Results: 2
Series
74AUC74LV
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Current - Output High, Low
9mA, 9mA16mA, 16mA
Voltage - Supply
0.8V ~ 2.7V2V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 85°C (TA)
Package / Case
14-TSSOP (0.173", 4.40mm Width)14-VFQFN Exposed Pad
Supplier Device Package
14-TSSOP14-VQFN (3.5x3.5)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Number of Elements
Number of Bits per Element
Input Type
Output Type
Current - Output High, Low
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
14-TSSOP
SN74LV125APWR
IC BUF NON-INVERT 5.5V 14TSSOP
Texas Instruments
17,966
In Stock
1 : ¥3.40000
Cut Tape (CT)
2,000 : ¥0.97751
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Buffer, Non-Inverting
4
1
-
3-State
16mA, 16mA
2V ~ 5.5V
-40°C ~ 125°C (TA)
Surface Mount
14-TSSOP (0.173", 4.40mm Width)
14-TSSOP
14-VQFN
SN74AUC125RGYR
IC BUFFER NON-INVERT 2.7V 14VQFN
Texas Instruments
3,269
In Stock
111,098
Marketplace
1 : ¥9.01000
Cut Tape (CT)
3,000 : ¥3.82121
Tape & Reel (TR)
660 : ¥3.35023
Bulk
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
Buffer, Non-Inverting
4
1
-
3-State
9mA, 9mA
0.8V ~ 2.7V
-40°C ~ 85°C (TA)
Surface Mount
14-VFQFN Exposed Pad
14-VQFN (3.5x3.5)
Showing
of 2

Buffers, Drivers, Receivers, Transceivers


Logic buffers, drivers, receivers and transceivers allow isolated access to logic signals from one circuit for use in another circuit. Buffers pass their input signal, either unchanged or inverted, to their output and may be used to clean up a weak signal or drive a load. In a boolean logic simulator, a buffer is mainly used to increase propagation delay. Logic receivers and transceivers allow isolated communication between data buses.