Buffers, Drivers, Receivers, Transceivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Number of Elements | Number of Bits per Element | Input Type | Output Type | Current - Output High, Low | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
32,829 In Stock | 1 : ¥3.32000 Cut Tape (CT) 3,000 : ¥0.74243 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Buffer, Non-Inverting | 1 | 1 | - | Push-Pull | 32mA, 32mA | 1.65V ~ 5.5V | -40°C ~ 125°C (TA) | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 | |||
614 In Stock | 1 : ¥24.99000 Tube | - | Tube | Active | Half-H Driver | 2 | 2 | - | 3-State | 1A, 1A | 4.5V ~ 36V | -40°C ~ 150°C (TJ) | Through Hole | 16-DIP (0.300", 7.62mm) | 16-PDIP |