Buffers, Drivers, Receivers, Transceivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Number of Elements | Number of Bits per Element | Input Type | Output Type | Current - Output High, Low | Voltage - Supply | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16,585 In Stock | 1 : ¥4.00000 Cut Tape (CT) 5,000 : ¥1.07494 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Buffer, Non-Inverting | 1 | 1 | Schmitt Trigger | Push-Pull | 32mA, 32mA | 1.65V ~ 5.5V | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 6-UFDFN | 6-SON (1.45x1) | |||
1,554 In Stock 77,880 Marketplace | 1 : ¥6.72000 Cut Tape (CT) 2,000 : ¥2.21032 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Buffer, Non-Inverting | 2 | 4 | - | 3-State | 8mA, 8mA | 4.5V ~ 5.5V | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 20-SOIC (0.295", 7.50mm Width) | 20-SOIC |