SN74AVC4T245DGVR

DigiKey Part Number
296-18054-2-ND - Tape & Reel (TR)
296-18054-1-ND - Cut Tape (CT)
296-18054-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AVC4T245DGVR
Description
IC TRANSLATION TXRX 3.6V 16TVSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Translation Transceiver 2 Element 2 Bit per Element 3-State Output 16-TVSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74AVC4T245DGVR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Translation Transceiver
Number of Elements
2
Number of Bits per Element
2
Input Type
-
Output Type
3-State
Current - Output High, Low
12mA, 12mA
Voltage - Supply
1.2V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-TFSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TVSOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.63000¥10.63
10¥9.49600¥94.96
25¥9.01480¥225.37
100¥7.40540¥740.54
250¥6.92272¥1,730.68
500¥6.11764¥3,058.82
1,000¥4.82971¥4,829.71
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥4.50777¥9,015.54
6,000¥4.28238¥25,694.28
10,000¥4.12139¥41,213.90
Manufacturers Standard Package