SN74LS367AN | |
---|---|
DigiKey Part Number | 296-3701-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LS367AN |
Description | IC BUF NON-INVERT 5.25V 16DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 2, 4 (Hex) Bit per Element 3-State Output 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS367AN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 2, 4 (Hex) | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 2.6mA, 24mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.81000 | ¥12.81 |
10 | ¥11.44400 | ¥114.44 |
25 | ¥10.86640 | ¥271.66 |
100 | ¥8.92570 | ¥892.57 |
250 | ¥8.34348 | ¥2,085.87 |
500 | ¥7.37322 | ¥3,686.61 |
1,000 | ¥5.82092 | ¥5,820.92 |
2,500 | ¥5.43286 | ¥13,582.15 |
5,000 | ¥5.16121 | ¥25,806.05 |