Buffers, Drivers, Receivers, Transceivers

Results: 3
Series
74HC74HCT74LS
Logic Type
Buffer, Non-InvertingTransceiver, Non-Inverting
Number of Elements
12
Number of Bits per Element
48
Current - Output High, Low
6mA, 6mA7.8mA, 7.8mA15mA, 24mA
Voltage - Supply
2V ~ 6V4.5V ~ 5.5V4.75V ~ 5.25V
Operating Temperature
-40°C ~ 85°C (TA)0°C ~ 70°C (TA)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Number of Elements
Number of Bits per Element
Input Type
Output Type
Current - Output High, Low
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
20-DIP
SN74LS244N
IC BUF NON-INVERT 5.25V 20DIP
Texas Instruments
3,277
In Stock
1 : ¥10.67000
Tube
Tube
Active
Buffer, Non-Inverting
2
4
-
3-State
15mA, 24mA
4.75V ~ 5.25V
0°C ~ 70°C (TA)
Through Hole
20-DIP (0.300", 7.62mm)
20-PDIP
20-DIP
SN74HCT245N
IC TXRX NON-INVERT 5.5V 20DIP
Texas Instruments
7,197
In Stock
1 : ¥7.14000
Tube
Tube
Active
Transceiver, Non-Inverting
1
8
-
3-State
6mA, 6mA
4.5V ~ 5.5V
-40°C ~ 85°C (TA)
Through Hole
20-DIP (0.300", 7.62mm)
20-PDIP
20-DIP
SN74HC245N
IC TXRX NON-INVERT 6V 20DIP
Texas Instruments
2,967
In Stock
1 : ¥7.14000
Tube
Tube
Active
Transceiver, Non-Inverting
1
8
-
3-State
7.8mA, 7.8mA
2V ~ 6V
-40°C ~ 85°C (TA)
Through Hole
20-DIP (0.300", 7.62mm)
20-PDIP
Showing
of 3

Buffers, Drivers, Receivers, Transceivers


Logic buffers, drivers, receivers and transceivers allow isolated access to logic signals from one circuit for use in another circuit. Buffers pass their input signal, either unchanged or inverted, to their output and may be used to clean up a weak signal or drive a load. In a boolean logic simulator, a buffer is mainly used to increase propagation delay. Logic receivers and transceivers allow isolated communication between data buses.