Buffers, Drivers, Receivers, Transceivers

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Number of Elements
12
Package / Case
4-XFDFN Exposed Pad8-XFDFN
Supplier Device Package
5-X2SON (0.80x0.80)8-XSON (1.35x1)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Number of Elements
Number of Bits per Element
Input Type
Output Type
Current - Output High, Low
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
5-X2SON
74AUP1G126GX,125
IC BUFFER NON-INVERT 3.6V 5X2SON
Nexperia USA Inc.
9,187
In Stock
1 : ¥2.79000
Cut Tape (CT)
10,000 : ¥0.49464
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Buffer, Non-Inverting
1
1
-
3-State
4mA, 4mA
0.8V ~ 3.6V
-40°C ~ 125°C (TA)
Surface Mount
4-XFDFN Exposed Pad
5-X2SON (0.80x0.80)
8-XSON
74AUP2G126GS,115
IC BUFFER NON-INVERT 3.6V 8XSON
Nexperia USA Inc.
35
In Stock
1 : ¥5.25000
Cut Tape (CT)
5,000 : ¥1.08989
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Buffer, Non-Inverting
2
1
-
3-State
4mA, 4mA
0.8V ~ 3.6V
-40°C ~ 125°C (TA)
Surface Mount
8-XFDFN
8-XSON (1.35x1)
Showing
of 2

Buffers, Drivers, Receivers, Transceivers


Logic buffers, drivers, receivers and transceivers allow isolated access to logic signals from one circuit for use in another circuit. Buffers pass their input signal, either unchanged or inverted, to their output and may be used to clean up a weak signal or drive a load. In a boolean logic simulator, a buffer is mainly used to increase propagation delay. Logic receivers and transceivers allow isolated communication between data buses.