Buffers, Drivers, Receivers, Transceivers

Results: 6
Series
74F74LS74LVC74LVCH
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Logic Type
Buffer, Non-InvertingTransceiver, Non-InvertingTranslation Transceiver
Number of Elements
1246
Number of Bits per Element
18
Output Type
3-StateOpen CollectorOpen Drain
Current - Output High, Low
2.6mA, 24mA3mA, 24mA; 15mA, 64mA32mA, 32mA-, 32mA-, 40mA
Voltage - Supply
1.65V ~ 5.5V4.5V ~ 5.5V4.75V ~ 5.25V
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 85°C (TA)0°C ~ 70°C (TA)
Package / Case
5-TSSOP, SC-70-5, SOT-35314-SOIC (0.154", 3.90mm Width)20-SOIC (0.295", 7.50mm Width)24-TSSOP (0.173", 4.40mm Width)48-TFSOP (0.173", 4.40mm Width)
Supplier Device Package
14-SOIC20-SOIC24-TSSOP48-TVSOPSC-70-5
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Number of Elements
Number of Bits per Element
Input Type
Output Type
Current - Output High, Low
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SC70-5
SN74LVC1G07DCKR
IC BUF NON-INVERT 5.5V SC70-5
Texas Instruments
99,395
In Stock
1 : ¥2.64000
Cut Tape (CT)
3,000 : ¥0.46111
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Buffer, Non-Inverting
1
1
-
Open Drain
-, 32mA
1.65V ~ 5.5V
-40°C ~ 125°C (TA)
Surface Mount
5-TSSOP, SC-70-5, SOT-353
SC-70-5
14-SOIC
SN74LS07DR
IC BUF NON-INVERT 5.25V 14SOIC
Texas Instruments
19,226
In Stock
1 : ¥5.95000
Cut Tape (CT)
2,500 : ¥2.29070
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Buffer, Non-Inverting
6
1
-
Open Collector
-, 40mA
4.75V ~ 5.25V
0°C ~ 70°C (TA)
Surface Mount
14-SOIC (0.154", 3.90mm Width)
14-SOIC
14-SOIC
SN74LS125ADR
IC BUF NON-INVERT 5.25V 14SOIC
Texas Instruments
5,117
In Stock
2,686
Marketplace
1 : ¥7.23000
Cut Tape (CT)
2,500 : ¥2.77760
Tape & Reel (TR)
932 : ¥2.33059
Bulk
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
Buffer, Non-Inverting
4
1
-
3-State
2.6mA, 24mA
4.75V ~ 5.25V
0°C ~ 70°C (TA)
Surface Mount
14-SOIC (0.154", 3.90mm Width)
14-SOIC
48-TVSOP-DGV
SN74LVCH16T245DGVR
IC TRANSLATOR BIDIR 48TVSOP
Texas Instruments
1,885
In Stock
1 : ¥15.05000
Cut Tape (CT)
2,000 : ¥6.87339
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Translation Transceiver
2
8
-
3-State
32mA, 32mA
1.65V ~ 5.5V
-40°C ~ 85°C (TA)
Surface Mount
48-TFSOP (0.173", 4.40mm Width)
48-TVSOP
20-SOIC,DW
SN74F245DWR
IC TXRX NON-INVERT 5.5V 20SOIC
Texas Instruments
580
In Stock
1 : ¥7.48000
Cut Tape (CT)
2,000 : ¥3.18535
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver, Non-Inverting
1
8
-
3-State
3mA, 24mA; 15mA, 64mA
4.5V ~ 5.5V
0°C ~ 70°C (TA)
Surface Mount
20-SOIC (0.295", 7.50mm Width)
20-SOIC
24-TSSOP
SN74LVC8T245PWR
IC TRANSLATION TXRX 5.5V 24TSSOP
Texas Instruments
0
In Stock
Check Lead Time
1 : ¥13.69000
Cut Tape (CT)
2,000 : ¥5.81776
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Translation Transceiver
1
8
-
3-State
32mA, 32mA
1.65V ~ 5.5V
-40°C ~ 85°C (TA)
Surface Mount
24-TSSOP (0.173", 4.40mm Width)
24-TSSOP
Showing
of 6

Buffers, Drivers, Receivers, Transceivers


Logic buffers, drivers, receivers and transceivers allow isolated access to logic signals from one circuit for use in another circuit. Buffers pass their input signal, either unchanged or inverted, to their output and may be used to clean up a weak signal or drive a load. In a boolean logic simulator, a buffer is mainly used to increase propagation delay. Logic receivers and transceivers allow isolated communication between data buses.