Buffers, Drivers, Receivers, Transceivers

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Input Type
-Schmitt Trigger
Output Type
3-StatePush-Pull
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Number of Elements
Number of Bits per Element
Input Type
Output Type
Current - Output High, Low
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
5-X2SON
74LVC1G126GXH
IC BUFFER NON-INVERT 5.5V 5X2SON
Nexperia USA Inc.
6,504
In Stock
1 : ¥2.81000
Cut Tape (CT)
10,000 : ¥0.47206
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Buffer, Non-Inverting
1
1
-
3-State
32mA, 32mA
1.65V ~ 5.5V
-40°C ~ 125°C (TA)
Surface Mount
4-XFDFN Exposed Pad
5-X2SON (0.80x0.80)
5-X2SON
74LVC1G17GX,125
IC BUFFER NON-INVERT 5.5V 5X2SON
Nexperia USA Inc.
75,028
In Stock
1 : ¥3.91000
Cut Tape (CT)
10,000 : ¥0.61528
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Buffer, Non-Inverting
1
1
Schmitt Trigger
Push-Pull
32mA, 32mA
1.65V ~ 5.5V
-40°C ~ 125°C (TA)
Surface Mount
4-XFDFN Exposed Pad
5-X2SON (0.80x0.80)
Showing
of 2

Buffers, Drivers, Receivers, Transceivers


Logic buffers, drivers, receivers and transceivers allow isolated access to logic signals from one circuit for use in another circuit. Buffers pass their input signal, either unchanged or inverted, to their output and may be used to clean up a weak signal or drive a load. In a boolean logic simulator, a buffer is mainly used to increase propagation delay. Logic receivers and transceivers allow isolated communication between data buses.