Buffers, Drivers, Receivers, Transceivers

Results: 2
Manufacturer
Nexperia USA Inc.Texas Instruments
Series
74LV74LVC
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Number of Elements
14
Current - Output High, Low
16mA, 16mA32mA, 32mA
Voltage - Supply
1.6V ~ 5.5V1.65V ~ 5.5V
Package / Case
5-TSSOP, SC-70-5, SOT-35314-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
5-TSSOP14-TSSOP
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Number of Elements
Number of Bits per Element
Input Type
Output Type
Current - Output High, Low
Voltage - Supply
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
14-TSSOP
SN74LV4T125PWR
IC BUF NON-INVERT 5.5V 14TSSOP
Texas Instruments
10,472
In Stock
1 : ¥7.31000
Cut Tape (CT)
2,000 : ¥2.98345
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Buffer, Non-Inverting
4
1
-
3-State
16mA, 16mA
1.6V ~ 5.5V
-40°C ~ 125°C (TA)
-
-
Surface Mount
14-TSSOP (0.173", 4.40mm Width)
14-TSSOP
SOT 353
74LVC1G125GW-Q100,
IC BUFF NON-INVERT 5.5V 5TSSOP
Nexperia USA Inc.
27,877
In Stock
1 : ¥3.23000
Cut Tape (CT)
3,000 : ¥0.56335
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Buffer, Non-Inverting
1
1
-
3-State
32mA, 32mA
1.65V ~ 5.5V
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
5-TSSOP, SC-70-5, SOT-353
5-TSSOP
Showing
of 2

Buffers, Drivers, Receivers, Transceivers


Logic buffers, drivers, receivers and transceivers allow isolated access to logic signals from one circuit for use in another circuit. Buffers pass their input signal, either unchanged or inverted, to their output and may be used to clean up a weak signal or drive a load. In a boolean logic simulator, a buffer is mainly used to increase propagation delay. Logic receivers and transceivers allow isolated communication between data buses.